Rittal AX Series Stainless Steel Roof for Use with Enclosure x 300 mm x 760mm
- RS Stock No.:
- 445-233
- Mfr. Part No.:
- 2474010
- Manufacturer:
- Rittal
Subtotal (1 unit)*
PHP14,002.86
(exc. VAT)
PHP15,683.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,002.86 |
*price indicative
- RS Stock No.:
- 445-233
- Mfr. Part No.:
- 2474010
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Roof | |
| Accessory Type | Roof | |
| Length | 300mm | |
| For Use With | Enclosure | |
| Width | 760mm | |
| Material | Stainless Steel | |
| Series | AX | |
| Standards/Approvals | UL+C-UL-FTTA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Roof | ||
Accessory Type Roof | ||
Length 300mm | ||
For Use With Enclosure | ||
Width 760mm | ||
Material Stainless Steel | ||
Series AX | ||
Standards/Approvals UL+C-UL-FTTA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Rittal Protective roofs are designed to shield enclosures from environmental factors such as standing moisture, dirt, and debris. They are particularly useful for outdoor installations or environments with high exposure to contaminants.
Ideal for industrial and outdoor settings requiring additional protection for enclosures
Suitable for AX stainless steel enclosures and other compatible models
Related links
- Rittal AX Series Stainless Steel Roof for Use with Enclosure x 300 mm x 800mm
- Rittal AX Series Stainless Steel Roof for Use with AX Series 37 mm x 37 mm x 1m
- Rittal AX Series Stainless Steel Roof for Use with AX Series 43 mm x 43 mm x 1m
- Rittal AX Series Stainless Steel Enclosure 1200 mm x 800 mm x 300 mm
- Rittal AX Series Stainless Steel Enclosure 1000 mm x 800 mm x 300 mm
- Rittal AX Series Stainless Steel Enclosure 1000 mm x 1000 mm x 300 mm
- Rittal AX Series Stainless Steel Enclosure 760 mm x 760 mm x 300 mm
- Rittal AX Series Stainless Steel Enclosure 1200 mm x 1000 mm x 300 mm
