Rittal AX Series Stainless Steel Roof for Use with Enclosure x 210 mm x 600mm
- RS Stock No.:
- 445-221
- Mfr. Part No.:
- 2473010
- Manufacturer:
- Rittal
Subtotal (1 unit)*
PHP10,931.21
(exc. VAT)
PHP12,242.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,931.21 |
*price indicative
- RS Stock No.:
- 445-221
- Mfr. Part No.:
- 2473010
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Roof | |
| Product Type | Roof | |
| Length | 210mm | |
| For Use With | Enclosure | |
| Width | 600mm | |
| Material | Stainless Steel | |
| Series | AX | |
| Standards/Approvals | UL+C-UL-FTTA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Roof | ||
Product Type Roof | ||
Length 210mm | ||
For Use With Enclosure | ||
Width 600mm | ||
Material Stainless Steel | ||
Series AX | ||
Standards/Approvals UL+C-UL-FTTA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Rittal Protective roofs are designed to shield enclosures from environmental factors such as standing moisture, dirt, and debris. They are particularly useful for outdoor installations or environments with high exposure to contaminants.
Ideal for industrial and outdoor settings requiring additional protection for enclosures
Suitable for AX stainless steel enclosures and other compatible models
Related links
- Rittal AX Series Stainless Steel Roof for Use with Enclosure x 210 mm x 380mm
- Rittal AX Series Stainless Steel Enclosure 380 mm x 600 mm x 210 mm
- Rittal AX Series Stainless Steel Enclosure 300 mm x 380 mm x 210 mm
- Rittal AX Series Stainless Steel Enclosure 600 mm x 380 mm x 210 mm
- Rittal AX Series Stainless Steel Enclosure 380 mm x 300 mm x 210 mm
- Rittal AX Series Stainless Steel Enclosure 300 mm x 300 mm x 210 mm
- Rittal AX Series Stainless Steel Roof for Use with Enclosure x 300 mm x 760mm
- Rittal AX Series Stainless Steel Roof for Use with Enclosure x 300 mm x 800mm
