Rittal SZ Series Stainless Steel Wall Mount Bracket for Use with Enclosures x 60 mm x 54mm
- RS Stock No.:
- 445-224
- Mfr. Part No.:
- 2433510
- Manufacturer:
- Rittal
Subtotal (1 unit)*
PHP4,419.92
(exc. VAT)
PHP4,950.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,419.92 |
*price indicative
- RS Stock No.:
- 445-224
- Mfr. Part No.:
- 2433510
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Mounting Bracket | |
| Accessory Type | Wall Mount Bracket | |
| Length | 60mm | |
| For Use With | Enclosures | |
| Width | 54mm | |
| Material | Stainless Steel | |
| Series | SZ | |
| Standards/Approvals | UL, UL 50E Type 1, C-UL, FTTA, TYPE 12, TYPE 3R, TYPE 4, Type 4X | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Mounting Bracket | ||
Accessory Type Wall Mount Bracket | ||
Length 60mm | ||
For Use With Enclosures | ||
Width 54mm | ||
Material Stainless Steel | ||
Series SZ | ||
Standards/Approvals UL, UL 50E Type 1, C-UL, FTTA, TYPE 12, TYPE 3R, TYPE 4, Type 4X | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Rittal Wall mounting brackets are designed to securely attach enclosures to walls or other vertical surfaces. They ensure stability and are tailored to fit specific enclosure types, making them a reliable solution for industrial applications.
Ideal for industrial environments requiring robust and secure mounting solutions
Designed for convenient assembly, even in confined spaces
Related links
- Rittal SZ Series Stainless Steel Wall Mount Bracket for Use with Enclosures x 60 mm x 54mm
- Rittal SZ Series Stainless Steel Enclosure Accessory for Use with AE AX IT KX
- Rittal AX Series Stainless Steel Wall Mount Bracket for Use with Enclosures 10 mm x 53 mm x 25mm
- Rittal SZ Series Polyethylene Washer Set for Use with SZ Series Enclosure 10 mm x 10 mm x 10mm
- Rittal SZ Series RAL 7035 Tray, 482.6mm x 126 mm
- Rittal SZ Series Plastic Protector for Use with SE, TS x 1 m x 1m
- Rittal SZ Series Polyethylene Washer Set for Use with Enclosure x 10 mm x 10mm
- Rittal SZ Series Plastic Protector for Use with SE, TS 29.5 mm x 1.2 m x 1.2m
