Rittal AX Series Stainless Steel Wall Mount Bracket for Use with Enclosures 10 mm x 53 mm x 25mm
- RS Stock No.:
- 445-229
- Mfr. Part No.:
- 1594010
- Manufacturer:
- Rittal
This image is representative of the product range
Subtotal (1 unit)*
PHP3,570.85
(exc. VAT)
PHP3,999.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,570.85 |
*price indicative
- RS Stock No.:
- 445-229
- Mfr. Part No.:
- 1594010
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Mounting Bracket | |
| Accessory Type | Wall Mount Bracket | |
| Length | 53mm | |
| For Use With | Enclosures | |
| Width | 25mm | |
| Material | Stainless Steel | |
| Height | 10mm | |
| Mounting plate type | Wall | |
| Series | AX | |
| Standards/Approvals | UL+C-UL-FTTA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Mounting Bracket | ||
Accessory Type Wall Mount Bracket | ||
Length 53mm | ||
For Use With Enclosures | ||
Width 25mm | ||
Material Stainless Steel | ||
Height 10mm | ||
Mounting plate type Wall | ||
Series AX | ||
Standards/Approvals UL+C-UL-FTTA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Rittal Wall mounting brackets are designed to securely mount enclosures to walls or other vertical surfaces. They are tailored to fit specific enclosure types, ensuring stability and ease of installation.
Ideal for industrial environments requiring reliable enclosure mounting solutions
Designed for convenient one-person assembly, even in confined spaces
Related links
- Rittal AX Series Stainless Steel Enclosure 1200 mm x 800 mm x 300 mm
- Rittal AX Series Stainless Steel Enclosure 1000 mm x 800 mm x 300 mm
- Rittal AX Series Stainless Steel Enclosure 1000 mm x 1000 mm x 300 mm
- Rittal AX Series Stainless Steel Enclosure 760 mm x 760 mm x 300 mm
- Rittal AX Series Stainless Steel Enclosure 1200 mm x 1000 mm x 300 mm
- Rittal AX Series Stainless Steel Enclosure 500 mm x 400 mm x 210 mm
- Rittal AX Series Stainless Steel Enclosure 600 mm x 380 mm x 210 mm
- Rittal AX Series Stainless Steel Enclosure 760 mm x 600 mm x 210 mm
