Schneider Electric Unica System+ Series ABS/Polycarbonate Guide Rail End Piece for Use with Unica 28 mm x 28 mm x 112mm
- RS Stock No.:
- 358-372
- Mfr. Part No.:
- INS44312
- Manufacturer:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 358-372
- Mfr. Part No.:
- INS44312
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Guide Rail End Piece | |
| Product Type | Enclosure Accessory | |
| Length | 28mm | |
| For Use With | Unica | |
| Width | 112mm | |
| Material | ABS/Polycarbonate | |
| Height | 28mm | |
| Colour | Anthracite | |
| Series | Unica System+ | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Guide Rail End Piece | ||
Product Type Enclosure Accessory | ||
Length 28mm | ||
For Use With Unica | ||
Width 112mm | ||
Material ABS/Polycarbonate | ||
Height 28mm | ||
Colour Anthracite | ||
Series Unica System+ | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Intermediate Support is part of the cabling installation system, featuring a pole with an anthracite colour tint for a modern and sleek look. It comes in a set of one unit and uses a snap-fitted fixing mode for easy and secure installation. This design ensures reliable support for cabling systems, providing stability and efficiency during installation.
1 compartments
Made of PC or ABS
Related links
- Schneider Electric Unica System+ Series ABS/Polycarbonate Support Guide for Use with Unica 28 mm x 28 mm x 112mm
- Schneider Electric Unica System+ Series ABS/Polycarbonate Guide Rail End Piece for Use with Unica 58 mm x 58 mm x 112mm
- Schneider Electric Unica System+ Series ABS/Polycarbonate Guide Rail End Piece for Use with Unica 58 mm x 58 mm x 207mm
- Schneider Electric Unica System+ Series ABS/Polycarbonate End Stop for Use with Unica 58 mm x 58 mm x 112mm
- Takachi Electric Industrial WPMB Series ABS Enclosure Accessory 12 mm x 28 mm x 18mm
- Hammond Grey ABS Handheld Enclosure 140.2 mm x 28 mm x, 66.2 mm
- Hammond Grey ABS Handheld Enclosure 65 mm x 28 mm x, 65 mm
- Hammond Grey ABS Handheld Enclosure Integral Battery Compartment 92 mm x 28 mm x, 66 mm
