Schneider Electric Unica System+ Series ABS/Polycarbonate Guide Rail End Piece for Use with Unica 58 mm x 58 mm x 112mm
- RS Stock No.:
- 357-203
- Mfr. Part No.:
- INS44307
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 357-203
- Mfr. Part No.:
- INS44307
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Guide Rail End Piece | |
| Product Type | Enclosure Accessory | |
| Length | 58mm | |
| For Use With | Unica | |
| Width | 112mm | |
| Material | ABS/Polycarbonate | |
| Height | 58mm | |
| Colour | White | |
| Series | Unica System+ | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Guide Rail End Piece | ||
Product Type Enclosure Accessory | ||
Length 58mm | ||
For Use With Unica | ||
Width 112mm | ||
Material ABS/Polycarbonate | ||
Height 58mm | ||
Colour White | ||
Series Unica System+ | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric End Piece is part of the cabling installation system, featuring a post with a white colour tint for a clean, neutral look. It comes in a set of one unit and uses a snap-fitted fixing mode for easy and secure installation. This design provides a quick and reliable solution for completing cabling setups.
1 compartments
Made of PC or ABS
Related links
- Schneider Electric Unica System+ Series ABS/Polycarbonate Guide Rail End Piece for Use with Unica 58 mm x 58 mm x 207mm
- Schneider Electric Unica System+ Series ABS/Polycarbonate End Stop for Use with Unica 58 mm x 58 mm x 112mm
- Schneider Electric Unica System+ Series ABS/Polycarbonate Guide Rail End Piece for Use with Unica 28 mm x 28 mm x 112mm
- Schneider Electric Unica System+ Series ABS/Polycarbonate Support Guide for Use with Unica 28 mm x 28 mm x 112mm
- OKW Flanged B501 Series Grey Polyphenylene Oxide 86 mm x 58 mm x 70 mm
- RS PRO Grey Lid Aluminium Enclosure IP65 IP68 34 mm x 58 mm x 58 mm
- RS PRO Silver Silver Lid Aluminium Enclosure IK09, 34 mm x 58 mm x 64 mm
- Rittal GA Series Aluminium Wall Box 64 mm x 58 mm x 34 mm
