Schneider Electric PrismaSeT Series Enclosure for Use with PrismaSeT x 59mm
- RS Stock No.:
- 341-302
- Mfr. Part No.:
- LVSXK6
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP2,136.36
(exc. VAT)
PHP2,392.72
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,136.36 |
*price indicative
- RS Stock No.:
- 341-302
- Mfr. Part No.:
- LVSXK6
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure Accessory | |
| For Use With | PrismaSeT | |
| Width | 59mm | |
| Series | PrismaSeT | |
| Standards/Approvals | EU RoHS Directive | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Enclosure | ||
Product Type Enclosure Accessory | ||
For Use With PrismaSeT | ||
Width 59mm | ||
Series PrismaSeT | ||
Standards/Approvals EU RoHS Directive | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric connection kit is a connection accessory compatible with the PrismaSeT XS and PrismaSeT S ranges. It is designed for surface or flush mounting in enclosures and supports a rated operational voltage of 400-415 V AC/DC at 50-60 Hz.
Anthracite grey colour
RoHS compliant
Related links
- Schneider Electric PrismaSeT Series Terminal Block Kit for Use with PrismaSeT x 450mm
- Schneider Electric PrismaSeT Series Metal Partition Plate for Use with PrismaSeT x 300mm
- Schneider Electric PrismaSeT Series Enclosure Support for Use with PrismaSeT XS x 320 mm x 7mm
- Schneider Electric PrismaSeT G Series Sheet Steel Support Plate for Use with PrismaSeT x 300mm
- Schneider Electric PrismaSeT Series Floor Standing Support x 110 mm x 27mm
- Schneider Electric PrismaSeT Series Door for Use with PrismaSeT P x 1.05 m x 300mm
- Schneider Electric PrismaSeT Series Steel Bracket for Use with PrismaSeT PrismaSeT P Mounting Plate 35 mm x 35 mm x 15mm
- Schneider Electric PrismaSeT Series Metal Partition Plate for Use with PrismaSeT 6300 Enclosure 300 mm x 300mm
