Schneider Electric Acti9 Series Joining Kit for Use with Type B Distribution Board
- RS Stock No.:
- 339-511
- Mfr. Part No.:
- SEJK
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP7,936.90
(exc. VAT)
PHP8,889.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,936.90 |
*price indicative
- RS Stock No.:
- 339-511
- Mfr. Part No.:
- SEJK
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Joining Kit | |
| Product Type | Enclosure Accessory | |
| For Use With | Type B Distribution Board | |
| Series | Acti9 | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Joining Kit | ||
Product Type Enclosure Accessory | ||
For Use With Type B Distribution Board | ||
Series Acti9 | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The Schneider Electric LoadCentre KQ Joining Kit is a fixing accessory designed for connecting type B distribution boards, offering flexibility for top or bottom installation. Built with compatibility in mind, it ensures secure and efficient setup in distribution applications.
Supports both top and bottom connections
REACH compliant
RoHS compliant
Related links
- Schneider Electric Acti9 Series Joining Kit for Use with Distribution Board
- Schneider Electric Acti9 Series Metering Panel Kit for Use with Acti9 Isobar B Distribution Board
- Schneider Electric Acti9 Series Metering Panel Kit for Use with Acti9 Isobar B Distribution Board 135 mm
- Schneider Electric Acti9 Series Metering Panel Kit for Use with Acti9 Isobar B Distribution Board 270 mm x 270 mm x
- Schneider Electric Acti9 Series Metering Panel Kit for Use with Acti9 Isobar B Distribution Board x 270 mm x 470mm
- Schneider Electric Acti9 Isobar B Locking Accessory for use with Acti9 Isobar B Distribution Board
- Schneider Electric Acti9 Series Door Clamp for Use with Acti 9 Distribution Board
- Schneider Electric Acti9 Series Earthing Bar for Use with Distribution Board
