Schneider Electric Acti9 Series Metering Panel Kit for Use with Acti9 Isobar B Distribution Board 135 mm

Subtotal (1 unit)*

PHP92,330.49

(exc. VAT)

PHP103,410.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP92,330.49

*price indicative

RS Stock No.:
339-348
Mfr. Part No.:
SEA9BN3210
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Metering Panel Kit

For Use With

Acti9 Isobar B Distribution Board

Height

135mm

Series

Acti9

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric MID 3 Phase kWh kit is a metering panel kit designed to provide monitoring capabilities for Acti9 Isobar B distribution boards. With a rated operational current of 125A, it ensures accurate energy measurement and seamless integration.

Output type Pulse

Halogen Free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy