Takachi Electric Industrial Steel Bracket
- RS Stock No.:
- 298-131
- Mfr. Part No.:
- MSCL-23
- Manufacturer:
- Takachi Electric Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP546.60
(exc. VAT)
PHP612.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | PHP546.60 |
| 25 + | PHP519.43 |
*price indicative
- RS Stock No.:
- 298-131
- Mfr. Part No.:
- MSCL-23
- Manufacturer:
- Takachi Electric Industrial
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Bracket | |
| Accessory Type | Bracket | |
| Material | Steel | |
| Colour | Black | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Bracket | ||
Accessory Type Bracket | ||
Material Steel | ||
Colour Black | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
Related links
- Takachi Electric Industrial YM Black Aluminium Project Box 55 mm 230 mm
- Takachi Electric Industrial Aluminium Anodised Mounting Plate 130 mm L for Use with MS Enclosure, MSN
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case, 140 mm x 230 mm x 180 mm
- Takachi Electric Industrial MBH Series Metallic Silver Aluminium Aluminium Case, 140 mm x 230 mm x 180 mm
- Takachi Electric Industrial MB Series Metallic Silver Silver Lid Aluminium Enclosure, 140 mm x 230 mm x 180 mm
- Takachi Electric Industrial M10 Mounting Bracket Strut Profile M10 Round Tube
- Takachi Electric Industrial WPMB Series ABS Mounting Bracket 12 mm x 28 mm x 18mm
- Takachi Electric Industrial MS Grey Steel 280 mm, 210 mm
