Phoenix Contact MH Series Polypropylene Cable Support for Use with Enclosure 20 mm x 154 mm x 56mm
- RS Stock No.:
- 281-851
- Mfr. Part No.:
- 1424582
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP46,455.41
(exc. VAT)
PHP52,030.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,455.41 |
*price indicative
- RS Stock No.:
- 281-851
- Mfr. Part No.:
- 1424582
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Support | |
| Accessory Type | Cable Support | |
| Length | 154mm | |
| For Use With | Enclosure | |
| Width | 56mm | |
| Material | Polypropylene | |
| Height | 20mm | |
| Colour | Black | |
| IP Rating | IP65 | |
| Series | MH | |
| Standards/Approvals | EAC, RoHS | |
| Hazardous Area Certification | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Support | ||
Accessory Type Cable Support | ||
Length 154mm | ||
For Use With Enclosure | ||
Width 56mm | ||
Material Polypropylene | ||
Height 20mm | ||
Colour Black | ||
IP Rating IP65 | ||
Series MH | ||
Standards/Approvals EAC, RoHS | ||
Hazardous Area Certification RoHS, EAC | ||
- COO (Country of Origin):
- FI
The Phoenix Contact Cable Feed Through Plate is designed for seamless integration in your electrical installations. With a robust construction and versatile specifications, this product accommodates various cable sizes while ensuring a secure and neat entry point. Crafted from durable materials, it withstands rigorous environments and guarantees long lasting performance. Its sleek black finish complements any setup, making it not only functional but also visually appealing.
Robust construction ensures durability in demanding environments
IP65 rating protects against dust and water ingress
Versatile design accommodates multiple cable sizes
Sleek black finish enhances aesthetic appeal in any installation
Easy installation with provided mounting screws
Effective strain relief for improved cable management
Related links
- Phoenix Contact MH Series Polypropylene Cable Support for Use with Enclosure 20 mm x 154 mm x 56mm
- Phoenix Contact MH Series Polypropylene Cable Gland Plate for Use with B24 Heavy-Duty Connectors x 154 mm x 56mm
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT P Cubicle 154 mm x 154
- Guitel Hervieu Wood Dolly 400mm W x 600 mm L x 154 mm H
- Raaco Drawer 1 64 mm x 91mm x 154 mm, Transparent
- Siemens Metal Cover for Use with 3SE51 x 78 mm x 56mm
- Bopla UGA-1 Series Mounting Plate for Use with Universal Holder UH-2 up to UH-4 46 mm x 42 mm x 56mm
- Siemens Metal Cover for Use with Enclosure x 100 mm x 56mm
