nVent HOFFMAN UFCP Series Polyester Inner Cover Plate for Use with Enclosure 515 mm x 515 mm x 415mm

Subtotal (1 unit)*

PHP3,928.16

(exc. VAT)

PHP4,399.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,928.16

*price indicative

RS Stock No.:
275-693
Mfr. Part No.:
UFCP5402
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Accessory Type

Inner Cover Plate

Product Type

Plate

Length

515mm

For Use With

Enclosure

Width

415mm

Material

Polyester

Height

515mm

Colour

Light Grey

Series

UFCP

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
BE
The nVent Hoffman Frame is expertly designed to accommodate various cover plates, offering a versatile solution for both modular and non-modular components. With its robust construction, the frame allows for significant flexibility, enabling users to adapt their enclosures to meet specific requirements. The inclusion of supporting brackets and fasteners ensures that installation is both straightforward and secure.

Supports multiple configurations with specific models for single or double frames

Light grey finish aligns with contemporary aesthetics while remaining practical

Empowers users to install both modular and non modular components together

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy