Phoenix Contact MC Series Styrene-Ethylene-Butylene-Styrene thermoplastic elastomer, Galvanised Steel Cable Gland Plate

Subtotal (1 unit)*

PHP2,617.67

(exc. VAT)

PHP2,931.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,617.67

*price indicative

RS Stock No.:
269-210
Mfr. Part No.:
1415237
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Gland Plate

Accessory Type

Cable Gland Plate

Length

222mm

For Use With

B24 Heavy-Duty Connectors

Width

92mm

Material

Styrene-Ethylene-Butylene-Styrene thermoplastic elastomer, Galvanised Steel

IP Rating

IP67, IP66

Thread Size

M8

Series

MC

Standards/Approvals

RoHS, EAC

Hazardous Area Certification

EFUP-E

COO (Country of Origin):
FI
The Phoenix Contact Cable feed-through plates are engineered to offer robust and reliable connectivity solutions, catering to a wide range of applications. Constructed from high-quality galvanized sheet steel, these plates ensure durability and protection against environmental factors. With a versatility in handling various external cable diameters, they are designed to meet the needs of complex installations.

Includes mounting screws for easy installation

Lightweight design simplifies handling and reduces installation time

Compatibility with UL standards ensures safety and reliability

Aesthetically pleasing black finish blends well with industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy