Eaton Plastic Plate 50 mm x 10 mm x 100mm
- RS Stock No.:
- 248-462
- Mfr. Part No.:
- 093849 HDP-ID
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
PHP6,143.26
(exc. VAT)
PHP6,880.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,143.26 | PHP1,228.652 |
*price indicative
- RS Stock No.:
- 248-462
- Mfr. Part No.:
- 093849 HDP-ID
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| Product Type | Bracket Kit | |
| Length | 10mm | |
| Width | 100mm | |
| Material | Plastic | |
| Height | 50mm | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
Product Type Bracket Kit | ||
Length 10mm | ||
Width 100mm | ||
Material Plastic | ||
Height 50mm | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci cable accessory is meticulously designed for seamless integration with LV switchgear systems. Engineered to provide robust support, this high-quality component enhances the structural integrity and efficiency of your electrical installations. The accessory's compact dimensions and lightweight profile make it ideal for various applications, while its plastic construction ensures reliability and compliance with contemporary safety standards. With a keen emphasis on durability and usability, this product revolutionises the approach to modern electrical assembly and maintenance, positioning Eaton at the forefront of innovative solutions in the industry.
Lightweight design enhances ease of installation and handling
Constructed from high-quality plastic for durability and longevity
Complies with RoHS standards, ensuring safety and environmental friendliness
Designed specifically for use with Eaton xEnergy Safety Ci systems
Supports distribution board assembly for efficient electrical management
Grey RAL-number finish complements contemporary industrial aesthetics
Facilitates enhanced load capacity for versatile support applications
Related links
- Eaton xEnergy Safety Ci Series Plastic Plate for Use with Enclosure 250 mm x 300 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Plate for Use with Enclosure 750 mm x 300 mm x 375mm
- Eaton Plastic Untreated Cover Plate 10 mm L for Use with Enclosure
- Eaton Plastic Door Hinge for Use with BC 30 mm x 150 mm x 100mm
- Eaton Plastic Untreated Enclosure Accessory Front Plate 41.5 mm L for Use with Enclosure
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 30 mm x 600 mm x 100mm
- Eaton Plastic Side Plate Base Intermediate Plate 300 mm L for Use with Distribution Board Assembly, CI
- Eaton Plastic Side Plate Cable Compartment Cladding 25 mm L for Use with CI Insulated Enclosure, Distribution
