Eaton xEffect XNH Series Cover for Use with XNH3 90 mm x 42 mm x 90mm
- RS Stock No.:
- 246-757
- Mfr. Part No.:
- 183095 XNH3-XKSA-42
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
PHP3,268.90
(exc. VAT)
PHP3,661.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,268.90 | PHP1,634.45 |
*price indicative
- RS Stock No.:
- 246-757
- Mfr. Part No.:
- 183095 XNH3-XKSA-42
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 42mm | |
| For Use With | XNH3 | |
| Width | 90mm | |
| Height | 90mm | |
| Series | xEffect XNH | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 42mm | ||
For Use With XNH3 | ||
Width 90mm | ||
Height 90mm | ||
Series xEffect XNH | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Cover is an essential component for the Eaton xEffect XNH circuit protection range, designed specifically for the XNH3 three-pole configuration. Crafted with precision, it offers a snug fit, ensuring that connections remain secure and protected from environmental factors. The robust construction coupled with a compact design makes it a reliable choice for various installations, enhancing both performance and safety in electrical systems. This cover features multiple knockout options, allowing for customisation to meet specific wiring needs, while its lightweight design does not compromise its durability.
Multiple knockout options provide flexibility in installation
Lightweight design for ease of handling and installation
Compliant with RoHS standards for environmental safety
Ensures secure connection in challenging environments
Related links
- Eaton xEffect XNH Series Cover for Use with XNH2 90 mm x 42 mm x 90mm
- Eaton xEffect XNH Series Cover for Use with XNH1 70 mm x 42 mm x 69mm
- Eaton xEffect XNH Series Cover for Use with XNH1 70 mm x 42 mm x 70mm
- Eaton xEffect XNH Series Cover for Use with XNH00 45 mm x 36 mm x 45mm
- Eaton xEffect XNH Series Cover for Use with XNH00 45 mm x 66 mm x 45mm
- Eaton xEffect XNH Series Cover for Use with XNH00 45 mm x 66 mm x 50mm
- Eaton xEffect XNH Series Cover for Use with NH00 XNH 8 mm x 91 mm x 105mm
- Eaton xEffect XNH Series Cover for Use with NH00 XNH 8 mm x 98 mm x 105mm
