Eaton xEffect XNH Series Cover for Use with XNH2 90 mm x 42 mm x 90mm

Subtotal (1 pack of 2 units)*

PHP2,098.47

(exc. VAT)

PHP2,350.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP2,098.47PHP1,049.235

*price indicative

RS Stock No.:
242-907
Mfr. Part No.:
183094 XNH2-XKSA-42
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cover

Product Type

Cover

Length

42mm

For Use With

XNH2

Width

90mm

Height

90mm

Series

xEffect XNH

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Cover is designed specifically for XNH2 three-pole circuit protection, offering a reliable solution for your connection area. With a length of 42mm, this cover not only provides substantial protection but also enables multiple uses per device, accommodating various configurations. The sleek design ensures a perfect fit while maintaining accessibility. Crafted with a focus on compliance, this cover adheres to RoHS regulations, making it a safe choice for modern electrical installations.

Supports multiple configurations to enhance application versatility

Compliant with RoHS regulations for environmental safety

Lightweight design enables effortless installation and maintenance

Allows for cable entries to be knocked out as required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy