Eaton xEnergy Basic Series Mounting Unit for Use with NH00 450 mm x 415 mm x 250mm
- RS Stock No.:
- 246-642
- Mfr. Part No.:
- 187907 EP23XNH002R-OG
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP7,605.49
(exc. VAT)
PHP8,518.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,605.49 |
*price indicative
- RS Stock No.:
- 246-642
- Mfr. Part No.:
- 187907 EP23XNH002R-OG
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Unit | |
| Length | 415mm | |
| For Use With | NH00 | |
| Width | 250mm | |
| Height | 450mm | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Unit | ||
Length 415mm | ||
For Use With NH00 | ||
Width 250mm | ||
Height 450mm | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton xEnergy Basic low voltage switchgear offers a robust solution for managing electrical distribution. Designed for efficiency and safety, it incorporates NH switch-disconnectors that ensure reliable operation within a compact mounting unit. The thoughtfully engineered frame allows for easy installation in diverse settings, catering to the needs of modern electrical systems. Made from high-quality materials, this product reflects Eaton's commitment to durability and performance, making it an ideal choice for commercial and industrial applications. With a comprehensive range of features and certifications, it guarantees compliance with industry standards while providing a streamlined approach to low voltage management.
Compact dimensions facilitate space-saving installations
Three-pole design enhances the versatility of electrical configurations
NH00 fuse holder supports effective circuit protection
Professionally crafted for seamless integration into rail systems
Lightweight configuration simplifies handling and mounting
RoHS conform compliance ensures environmental responsibility
Fitted with comprehensive documentation for ease of use and maintenance
Compatible with various accessories to optimise system performance
Related links
- Eaton xEnergy Basic Series Mounting Unit for Use with NH00 300 mm x 50 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH00 300 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NZM1 300 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH2 450 mm x 50 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NZM2 300 mm x 56 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH1 450 mm x 50 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH3 750 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 415 mm x 400mm
