Eaton xEnergy Basic Series Mounting Unit for Use with NH00 300 mm x 50 mm x 250mm
- RS Stock No.:
- 244-334
- Mfr. Part No.:
- 184527 EP22XNH001-OG
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP6,505.90
(exc. VAT)
PHP7,286.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,505.90 |
*price indicative
- RS Stock No.:
- 244-334
- Mfr. Part No.:
- 184527 EP22XNH001-OG
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Unit | |
| Product Type | Mounting Kit | |
| Length | 50mm | |
| For Use With | NH00 | |
| Width | 250mm | |
| Height | 300mm | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mounting Unit | ||
Product Type Mounting Kit | ||
Length 50mm | ||
For Use With NH00 | ||
Width 250mm | ||
Height 300mm | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEnergy Basic Low Voltage switchgear solution is designed to meet your needs for efficient and dependable power distribution. Engineered with precision, this product features a NH switch-disconnector mounting unit that can safely handle an amperage rating of 160A. The compact dimensions of 250mm in width and 300mm in height make it suitable for various installation contexts, while the robust mounting plate ensures a secure fit. The combination of three poles provides flexibility for your electrical requirements, making it an ideal option for both residential and commercial applications. Designed with safety and compliance in mind, this product adheres to RoHS regulations, ensuring a responsible choice for modern electrical systems. Equip your setup with this reliable accessory to enhance performance and safety in your electrical network.
Compact design allows for easy installation in limited spaces
Designed to comply with stringent safety standards
Offers flexibility with a three-pole configuration
Constructed for durability and long-lasting performance
Facilitates seamless integration with existing electrical systems
Related links
- Eaton xEnergy Basic Series Mounting Unit for Use with NH00 300 mm x 50 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH00 300 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH00 300 mm x 50 mm x 500mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH00 450 mm x 415 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH2 450 mm x 50 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH1 450 mm x 50 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NZM2 300 mm x 56 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NZM1 300 mm x 45 mm x 250mm
