Eaton xEnergy Basic Series Metal Screw for Use with Pan Head Screw, KLV Multimedia, Accessory consideration 8 mm x 8 mm
- RS Stock No.:
- 244-735
- Mfr. Part No.:
- 144028 EPLHS-M4X8
- Manufacturer:
- Eaton
Subtotal (1 pack of 100 units)*
PHP1,101.84
(exc. VAT)
PHP1,234.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,101.84 | PHP11.018 |
*price indicative
- RS Stock No.:
- 244-735
- Mfr. Part No.:
- 144028 EPLHS-M4X8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Screw | |
| Product Type | Enclosure Accessory | |
| Length | 8mm | |
| For Use With | Pan Head Screw, KLV Multimedia, Accessory consideration | |
| Width | 8mm | |
| Material | Metal | |
| Height | 8mm | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Screw | ||
Product Type Enclosure Accessory | ||
Length 8mm | ||
For Use With Pan Head Screw, KLV Multimedia, Accessory consideration | ||
Width 8mm | ||
Material Metal | ||
Height 8mm | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEnergy Basic installation component is engineered for low voltage switchgear applications, delivering reliability and efficiency. Designed with precision, it features a fixing screw of M4x8, making it an ideal solution for various enclosure building requirements. With compact dimensions of 8 mm in length, width, and height, this component fits seamlessly into tight spaces, ensuring optimal performance without compromising on functionality. The product adheres to RoHS compliance, affirming its commitment to environmental standards. Its metallic construction ensures durability, extending the lifespan of the installation. This component is essential for compatibility with Eatons KLV multimedia distribution boards, further enhancing the versatility of your installation. With carefully considered features, this product exemplifies sophistication in design and adaptability, making it an indispensable addition to your electrical solutions.
This component is designed specifically for low voltage switchgear applications
The compact size allows for easy integration into various setups
Constructed from metal, ensuring robust durability over time
RoHS compliant, supporting environmentally-friendly initiatives
Compatible with KLV multimedia distribution boards for enhanced versatility
The precise fixing screw size simplifies installation and configuration
Related links
- Eaton xEnergy Basic Series Steel Rail 65 mm H 55.5 mm L For Use With Accessory consideration, Spare
- Eaton xEnergy Basic Series Metal Screw 8 mm x 16 mm x 8mm
- Eaton xEnergy Basic Series Sheet Steel Mounting Frame for Use with Accessory Service
- Eaton xEnergy Basic Series Metal Lifting Eyes Bolt for Use with LV System 36 mm x 8 mm x 36mm
- Eaton Mounting Plate 8.5 mm L for Use with KLV Multimedia Accessory consideration
- Eaton Eaton xEnergy Basic Flange Plate for use with Accessory Service distribution board IVS,
- Eaton xEnergy Series Steel Torx Screw 10.5 mm x 7.85 mm x 7.85mm
- Eaton xEnergy Basic Series Metal Hexagonal Screw 15 mm x 16 mm x 15mm
