Eaton xEnergy Basic Series Metal Hexagonal Screw 15 mm x 16 mm x 15mm
- RS Stock No.:
- 243-286
- Mfr. Part No.:
- 144030 EPHHS-M8X16
- Manufacturer:
- Eaton
Subtotal (1 pack of 100 units)*
PHP2,290.87
(exc. VAT)
PHP2,565.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 11 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,290.87 | PHP22.909 |
*price indicative
- RS Stock No.:
- 243-286
- Mfr. Part No.:
- 144030 EPHHS-M8X16
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Hexagonal Screw | |
| Product Type | Enclosure Accessory | |
| Length | 16mm | |
| Width | 15mm | |
| Material | Metal | |
| Height | 15mm | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Hexagonal Screw | ||
Product Type Enclosure Accessory | ||
Length 16mm | ||
Width 15mm | ||
Material Metal | ||
Height 15mm | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton robust fixing screw is engineered for compatibility with Eaton xEnergy Basic installations, offering a reliable solution for securing components with precision. Designed with meticulous attention to detail, this product enhances the structural integrity of various applications while ensuring compliance with industry standards. The sleek metal construction reflects both durability and a modern aesthetic, making it an ideal choice for enclosure assembly. With dimensions tailored for optimal performance, this fixing screw plays a crucial role in maintaining the efficiency and safety of your electrical systems. Perfect for professionals seeking a trustworthy fastening solution, it embodies a commitment to quality and excellence synonymous with own brand.
Crafted from durable metal for long-lasting performance
Designed specifically for Eaton xEnergy Basic installations
Offers enhanced support for securing components effectively
Meets stringent industry compliance standards
Optimised dimensions facilitate ease of use
Ideal for applications requiring dependable fastening solutions
Related links
- Eaton xEnergy Series Steel Hexagonal Screw for Use with Eaton xEnergy Main LV Switchgear 8 mm x 21.3 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 13 mm x 17 mm x 15mm
- Eaton xEnergy Series Steel Hexagonal Screw 13 mm x 25 mm x 15mm
- Eaton xEnergy Series Steel Hexagonal Screw 13 mm x 30 mm x 15mm
- Eaton xEnergy Series Steel Hexagonal Screw 13 mm x 15 mm x 15mm
- Eaton xEnergy Series Steel Hexagonal Screw 13 mm x 45 mm x 15mm
- Eaton xEnergy Basic Series Bracket for Use with Eaton xEnergy Basic LV Systems 50 mm x 73 mm x 44mm
- Eaton xEnergy Basic Series Mounting Plate 300 mm x 75 mm x 250mm
