Eaton xEnergy Series Steel Torx Screw 12 mm x 10 mm x 10mm
- RS Stock No.:
- 244-658
- Mfr. Part No.:
- 177621 XNNGFS-M5X8
- Manufacturer:
- Eaton
Subtotal (1 pack of 100 units)*
PHP7,282.18
(exc. VAT)
PHP8,156.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP7,282.18 | PHP72.822 |
*price indicative
- RS Stock No.:
- 244-658
- Mfr. Part No.:
- 177621 XNNGFS-M5X8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Torx Screw | |
| Length | 10mm | |
| Width | 10mm | |
| Material | Steel | |
| Height | 12mm | |
| Thread Size | M5 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Torx Screw | ||
Length 10mm | ||
Width 10mm | ||
Material Steel | ||
Height 12mm | ||
Thread Size M5 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton Screw stands out with its high-quality materials and meticulous engineering, ensuring reliability and efficiency. The compact dimensions make it ideal for various installation environments, while its advanced material composition galvanic/electrolytic zinc plating provides superior protection against corrosion. With a sleek and functional design, this switchgear is not only practical but also aesthetically pleasing, making it a valuable addition to any electrical system. Whether for industrial or commercial use, its comprehensive specifications and compliance with RoHS standards reflect a commitment to safety and environmental responsibility, ensuring it meets the stringent requirements of modern electrical systems.
Constructed from high-quality steel for enhanced durability
Designed for seamless compatibility with various electrical installations
Features a rounded head screw system for improved fastening efficiency
Thread specifications allow for versatile application in electrical setups
Compact size fits effortlessly into limited spaces
Crafted to withstand demanding operational conditions
Related links
- Eaton xEnergy Series Steel Torx Screw 10 mm x 10 mm x 10mm
- Eaton xEnergy Series Steel Torx Screw 8.5 mm x 7.85 mm x 7.85mm
- Eaton xEnergy Series Steel Torx Screw 10.5 mm x 7.85 mm x 7.85mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 40 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 55 mm x 10mm
- Eaton xEnergy Series Stainless Steel Plate 10 mm x 10 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 35 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 66.4 mm x 10mm
