Eaton xEnergy Series Steel Hexagonal Screw 17 mm x 150 mm x 20mm
- RS Stock No.:
- 244-316
- Mfr. Part No.:
- 179630 XNNSKS-M10X150-8
- Manufacturer:
- Eaton
Subtotal (1 pack of 30 units)*
PHP4,412.74
(exc. VAT)
PHP4,942.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,412.74 | PHP147.091 |
*price indicative
- RS Stock No.:
- 244-316
- Mfr. Part No.:
- 179630 XNNSKS-M10X150-8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Hexagonal Screw | |
| Product Type | Enclosure Accessory | |
| Length | 150mm | |
| Width | 20mm | |
| Material | Steel | |
| Height | 17mm | |
| Colour | Grey | |
| Thread Size | M10 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Hexagonal Screw | ||
Product Type Enclosure Accessory | ||
Length 150mm | ||
Width 20mm | ||
Material Steel | ||
Height 17mm | ||
Colour Grey | ||
Thread Size M10 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Screw provides robust fastening capabilities suitable for various installations. With meticulous design and premium materials, it ensures compliance with stringent industry standards, including RoHS. It represents a commitment to safety, reliability, and ease of use, making it an essential component in any electrical setup. Whether for commercial or industrial use, it is engineered to support a seamless workflow, ensuring that operations run smoothly and safely.
Made from high-quality steel for enhanced strength and longevity
Galvanic electrolytic zinc plating offers superior corrosion resistance
Hexagon head style ensures a secure grip for easy installations
Lightweight design aids in simplified handling and installation
Thread size and pitch designed for optimal fastening performance
Related links
- Eaton xEnergy Series Steel Hexagonal Screw 17 mm x 22 mm x 20mm
- Eaton xEnergy Series Steel Hexagonal Screw 17 mm x 175 mm x 20mm
- Eaton xEnergy Series Steel Hexagonal Screw 17 mm x 31 mm x 20mm
- Eaton xEnergy Series Steel Hexagonal Screw 17 mm x 140 mm x 20mm
- Eaton xEnergy Series Steel Hexagonal Screw 17 mm x 26 mm x 20mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 150 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 13 mm x 17 mm x 15mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 55 mm x 10mm
