Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 76.4 mm x 10mm
- RS Stock No.:
- 243-407
- Mfr. Part No.:
- 141888 XNNSKS-M10X70-8
- Manufacturer:
- Eaton
Subtotal (1 pack of 50 units)*
PHP3,130.96
(exc. VAT)
PHP3,506.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,130.96 | PHP62.619 |
*price indicative
- RS Stock No.:
- 243-407
- Mfr. Part No.:
- 141888 XNNSKS-M10X70-8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Hexagonal Screw | |
| Length | 76.4mm | |
| Width | 10mm | |
| Material | Steel | |
| Height | 10mm | |
| Colour | Grey | |
| Thread Size | M10 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Hexagonal Screw | ||
Length 76.4mm | ||
Width 10mm | ||
Material Steel | ||
Height 10mm | ||
Colour Grey | ||
Thread Size M10 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton LV switchgear is a robust solution designed for high-performance applications. Featuring a hexagon-head screw with a length of 70 mm and a diameter of 10 mm, this product ensures secure fastening and durability under various conditions. With a material quality rating of 8.8, this steel construction provides exceptional strength and reliability, making it ideal for use in critical environments.
Constructed from high quality steel for exceptional strength
RoHS compliant
Suitable for critical environments where durability is paramount
Versatile and adaptable for various industrial applications
Related links
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 45 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 106.4 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 55 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 35 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 65 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 30 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 90 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 146.4 mm x 10mm
