Eaton Eaton xEnergy Series Enclosure Support for Use with XR-MCCB-PIFT 195 mm x 249 mm x 559mm
- RS Stock No.:
- 243-138
- Mfr. Part No.:
- 184726 XMR-N24-08
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP40,930.75
(exc. VAT)
PHP45,842.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,930.75 |
*price indicative
- RS Stock No.:
- 243-138
- Mfr. Part No.:
- 184726 XMR-N24-08
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure Support | |
| Length | 249mm | |
| For Use With | XR-MCCB-PIFT | |
| Width | 559mm | |
| Height | 195mm | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure Support | ||
Length 249mm | ||
For Use With XR-MCCB-PIFT | ||
Width 559mm | ||
Height 195mm | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear model represents a pinnacle of innovation in energy distribution systems, designed specifically for seamless integration with XR-MCCB-PIFT applications. Crafted with precision, this 4 pole bucket stands at a height of 200mm, facilitating straightforward installation and operation. The product caters to various market needs, ensuring compliance with stringent RoHS standards while highlighting the brand's commitment to sustainability. Built to endure rigors of high-performance environments, it features robust construction with significant weight dimensions that guarantees reliable functionality. Emphasising user-friendly attributes and compliant design, this switchgear enhances the safety and efficiency of electrical installations, making it an ideal choice for modern electrical solutions.
Designed for effortless integration with XR-MCCB-PIFT applications
Constructed with durable materials for prolonged operational life
Highlights compliance with current RoHS standards
Offers reliable performance in high-demand electrical environments
Features a compact footprint to maximise available space
Supports both mounting plate and mounting rail configurations
Related links
- Eaton Eaton xEnergy Series Enclosure Support for Use with XR-MCCB-PIFT 195 mm x 249 mm x 559mm
- Eaton Eaton xEnergy Series Enclosure Support for Use with XR-MCCB-PIFT 145 mm x 249 mm x 559mm
- Eaton Eaton xEnergy Series Enclosure Support for Use with XR-MCCB-PIFT 95 mm x 249 mm x 559mm
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 245 mm x 231 mm x 550mm
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 395 mm x 231 mm x 550mm
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 295 mm x 231 mm x 550mm
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 145 mm x 231 mm x 550mm
- Schneider Electric White Adaptable Enclosure Box 249mm x 221 mm x 249 mm
