Eaton Eaton xEnergy Series Enclosure Support for Use with XR-MCCB-PIFT 95 mm x 249 mm x 559mm
- RS Stock No.:
- 239-910
- Mfr. Part No.:
- 184721 XMR-I-4-04
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP53,827.84
(exc. VAT)
PHP60,287.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,827.84 |
*price indicative
- RS Stock No.:
- 239-910
- Mfr. Part No.:
- 184721 XMR-I-4-04
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure Support | |
| Length | 249mm | |
| For Use With | XR-MCCB-PIFT | |
| Width | 559mm | |
| Height | 95mm | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure Support | ||
Length 249mm | ||
For Use With XR-MCCB-PIFT | ||
Width 559mm | ||
Height 95mm | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton incomer module boasts a robust design tailored for 4 pole configuration at 630A, making it ideal for integrating with XR-MCCB-PIFT systems. This essential component of the Eaton xEnergy Main LV switchgear delivers reliability and efficiency, embodying the innovative spirit of advanced electrical solutions. With its compact height of just 100mm, this module provides seamless integration into existing infrastructures, ensuring optimal performance. The meticulously engineered specifications promote safety and compliance, ensuring it meets the high standards of modern energy distribution systems. Ideal for critical applications, this module supports various mounting options, optimising the versatility and functionality of your low voltage installations.
Designed for compatibility with XR-MCCB-PIFT systems
Optimises space utilisation with a compact height
Supports both mounting plate and rail configurations
Manufactured in compliance with RoHS standards
Offers a robust construction for enhanced durability
Related links
- Eaton Eaton xEnergy Series Enclosure Support for Use with XR-MCCB-PIFT 95 mm x 249 mm x 559mm
- Eaton Eaton xEnergy Series Enclosure Support for Use with XR-MCCB-PIFT 145 mm x 249 mm x 559mm
- Eaton Eaton xEnergy Series Enclosure Support for Use with XR-MCCB-PIFT 195 mm x 249 mm x 559mm
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 245 mm x 231 mm x 550mm
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 395 mm x 231 mm x 550mm
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 295 mm x 231 mm x 550mm
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 145 mm x 231 mm x 550mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 95 mm x 231 mm x 95mm
