Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 99mm
- RS Stock No.:
- 241-051
- Mfr. Part No.:
- 032136 K150/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP18,730.01
(exc. VAT)
PHP20,977.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,730.01 |
*price indicative
- RS Stock No.:
- 241-051
- Mfr. Part No.:
- 032136 K150/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Connection Terminal | |
| Length | 100mm | |
| Width | 99mm | |
| Height | 115mm | |
| Series | xEffect K-Type | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Connection Terminal | ||
Length 100mm | ||
Width 99mm | ||
Height 115mm | ||
Series xEffect K-Type | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton xEffect K-Type Terminal Enclosures are expertly engineered to offer unparalleled performance in connection terminals, designed to handle 250 amps efficiently. This robust enclosure supports both flat and round connection types, making it versatile for various applications in switchgear and control gear environments. Crafted with precision, it ensures compliance with international standards such as IEC/EN 60439, VDE 0660 Part 500, and EN 50021. Built to last, the enclosure boasts a contact-safe design that prioritises user safety while streamlining installation processes. With an array of features tailored for both flexibility and reliability, this product is the optimal choice for professionals seeking dependable solutions in electrical installations.
Designed for safe and efficient operation, guaranteeing user safety
Optimized for a variety of conductor types, enhancing installation flexibility
Streamlined installation process, saving time and reducing costs
Durable construction ensures long-lasting performance, reducing maintenance needs
Supports high operational currents, ideal for rigorous application demands
Includes detailed installation instructions for ease of use
Specific designs cater to both aluminium and copper cables, broadening its utility
Related links
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 99mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 130mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 161mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 105 mm x 37mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 52mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 144mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 190mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 37mm
