Eaton xEnergy Safety Ci Series Bracket 50 mm x 50 mm x 200mm
- RS Stock No.:
- 235-410
- Mfr. Part No.:
- 002321 HSH0632
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP334.70
(exc. VAT)
PHP374.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP334.70 |
*price indicative
- RS Stock No.:
- 235-410
- Mfr. Part No.:
- 002321 HSH0632
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Bracket | |
| Product Type | Busbar Support | |
| Length | 50mm | |
| Width | 200mm | |
| Height | 50mm | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Bracket | ||
Product Type Busbar Support | ||
Length 50mm | ||
Width 200mm | ||
Height 50mm | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Non Compliant
- COO (Country of Origin):
- PL
The Eaton support bracket for busbar supports is an essential component within the Eaton xEnergy Safety Ci LV systems. Designed to facilitate the secure placement of busbar supports, this accessory provides unmatched reliability during installation and ensures optimal performance for modular busbar systems. Its robust construction guarantees that it can withstand the rigours of operational demands while maintaining compliance with industry standards. With a keen focus on user-friendly installation, this product enables efficient integration into various setups, making it an ideal choice for professionals seeking quality and durability in electrical enclosures. The versatile design simplifies the process of securing connections, particularly in configurations involving transport splits, ultimately enhancing the overall safety and effectiveness of your installation.
Utility to firmly secure busbar supports within enclosures
Constructed to meet RoHS compliance for environmental safety
Compatible with a range of modular busbar systems for versatility
Supports applications involving both busbar links and transport splits
Lightweight yet durable design ensures long-lasting performance
Easy integration into existing setups, streamlining installation tasks
Related links
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with XNH2 375 mm x 375 mm x 200mm
- Eaton xEnergy Safety Ci Series Plastic Closing Element 50 mm x 150 mm x 50mm
- Eaton xEnergy Safety Ci Series Plastic Spacer for Use with CI 50 mm x 20 mm x 20mm
- Eaton xEnergy Safety Ci Series Plastic Spacer for Use with CI 50 mm x 157 mm x 142mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 50 mm x 40mm
- Eaton xEnergy Safety Ci Series Bracket 40 mm x 30 mm x 15mm
- Eaton KSK Series Connection Terminal for Use with TG23 xEnergy Safety Ci 30 mm x 30 mm x 200mm
- Eaton xEnergy Safety Ci Series Steel Bracket 16 mm x 7 mm x 37mm
