Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Floor Standing Enclosure, Service Distribution
- RS Stock No.:
- 232-126
- Mfr. Part No.:
- 116276 BPZ-KR122/300
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP9,873.64
(exc. VAT)
PHP11,058.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,873.64 |
*price indicative
- RS Stock No.:
- 232-126
- Mfr. Part No.:
- 116276 BPZ-KR122/300
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cable Management Accessory | |
| Product Type | Cable Management Panel | |
| Length | 291.5mm | |
| For Use With | Floor Standing Enclosure, Service Distribution Board | |
| Width | 1mm | |
| Material | Steel | |
| Height | 105mm | |
| Colour | Grey | |
| IP Rating | IP30 | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cable Management Accessory | ||
Product Type Cable Management Panel | ||
Length 291.5mm | ||
For Use With Floor Standing Enclosure, Service Distribution Board | ||
Width 1mm | ||
Material Steel | ||
Height 105mm | ||
Colour Grey | ||
IP Rating IP30 | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV system represents a significant advancement in low voltage switchgear technology, offering a robust, modular solution designed for efficiency and versatility. This innovative product is crafted to optimise performance in various electrical distribution applications, featuring a reliable cable interconnect frame with dimensions tailored for streamlined integration. It combines thoughtful engineering with meticulous design, allowing for easy installation and maintenance within diverse settings. With a height of 200 mm, a width of 1200 mm, and a depth of 300 mm, this system is designed to meet stringent industry requirements while ensuring compliance with RoHS standards. Its user-friendly structure and efficient layout make it an ideal choice for those seeking durable and reliable electrical solutions in demanding environments.
Modular system allows for tailored configurations to suit specific needs
IP30 rated for effective protection against dust and solid objects
Constructed from high-quality sheet steel for long-lasting durability
Removable cladding on all sides enhances accessibility for maintenance
Supplied assembled with all necessary fixing sundries included
Designed to accommodate additional equipment seamlessly
Compatible with cable patching for organised wiring management
Related links
- Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Floor Standing Enclosure, Service Distribution
- Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Service Distribution Board, Floor Standing
- Eaton xEnergy Basic Series Sheet Steel Frame 105 mm x 291.5 mm x 1mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 400 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 45 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 415 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 45 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 45 mm x 400mm
