Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 800mm
- RS Stock No.:
- 231-969
- Mfr. Part No.:
- 114500 XVTL-MP/BF-8/3/16
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP69,771.54
(exc. VAT)
PHP78,144.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP69,771.54 |
*price indicative
- RS Stock No.:
- 231-969
- Mfr. Part No.:
- 114500 XVTL-MP/BF-8/3/16
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 300mm | |
| Width | 800mm | |
| Material | Steel | |
| Height | 1.6m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 300mm | ||
Width 800mm | ||
Material Steel | ||
Height 1.6m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEffect xVtl empty enclosure is designed to meet the diverse needs of modern electrical installations. This robust distribution cabinet, featuring a height, width, and depth of 1600mm x 800mm x 300mm, offers a reliable solution where protection and efficiency are paramount. Constructed with durable steel and finished in a sleek grey powder coat, it guarantees longevity, while its IP55 rating ensures optimal defence against dust and water ingress. Ideal for wall mounting or floor-standing applications, this enclosure's intelligent design facilitates easy access and organisation of electrical components, making it a valuable asset for any electrical project. Its generous capacity allows for efficient thermal management, further reinforcing its status as an essential equipment for professional electrical engineers.
Robust construction ensures durability and long-term use
Sleek powder-coated grey finish for aesthetic appeal
Designed with an IP55 protection rating for superior defence against environmental elements
Generous dimensions accommodate various electrical components with ease
Optimised for wall mounting or as a freestanding unit to suit diverse installation needs
Thermal management features support efficient ventilation
Single door access simplifies maintenance and inspections
Compliance with RoHS ensures environmentally responsible manufacturing
IK10 impact strength rating increases resistance to mechanical stress
Supports a maximum load capacity of up to 5000 N, accommodating heavy equipment
Related links
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 400 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 300 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 1mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 425mm
