Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 600mm
- RS Stock No.:
- 230-924
- Mfr. Part No.:
- 114497 XVTL-MP/BF-6/3/16
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP62,617.44
(exc. VAT)
PHP70,131.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,617.44 |
*price indicative
- RS Stock No.:
- 230-924
- Mfr. Part No.:
- 114497 XVTL-MP/BF-6/3/16
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 300mm | |
| Width | 600mm | |
| Material | Steel | |
| Height | 1.6m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 300mm | ||
Width 600mm | ||
Material Steel | ||
Height 1.6m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton distribution cabinet is designed to meet the rigorous demands of electrical engineering applications, providing a robust solution for housing critical components. Featuring a generous size of 1600mm in height, 600mm in width, and 300mm in depth, it ensures ample space while maintaining a compact footprint. Constructed from durable steel with a powder coating finish, the cabinet is both aesthetically pleasing and resilient against various environmental factors. With an IP55 protection rating, it guards against dust and water ingress, making it suitable for numerous indoor settings. The inclusion of an adjustable depth mounting plate allows for versatile installation options, ensuring it can adapt to specific user needs. This distribution cabinet is more than just a housing solution; it embodies reliability and safety in electrical distribution.
Durable construction ensures long-lasting performance in tough environments
IP55 rating provides excellent dust and water protection
Adjustable depth mounting plate allows for flexible configurations
Powder-coated finish enhances resistance to corrosion and wear
Mechanical impact protection rated IK10 for added durability
Equipped with a single door that promotes easy access for maintenance
Design tailored for wall mounting provides saving on floor space
Meets stringent RoHS compliance for environmentally friendly use
Related links
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 300 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 400 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 425mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 1mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 1.2m
