Eaton Eaton xEffect Series Enclosure Support 700 mm x 40 mm x 40mm
- RS Stock No.:
- 230-806
- Mfr. Part No.:
- 116890 XVTL-BSB
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP18,290.83
(exc. VAT)
PHP20,485.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,290.83 |
*price indicative
- RS Stock No.:
- 230-806
- Mfr. Part No.:
- 116890 XVTL-BSB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure Support | |
| Product Type | Enclosure Accessory | |
| Length | 40mm | |
| Width | 40mm | |
| Height | 700mm | |
| Series | Eaton xEffect | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure Support | ||
Product Type Enclosure Accessory | ||
Length 40mm | ||
Width 40mm | ||
Height 700mm | ||
Series Eaton xEffect | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton busbar support is designed for optimal performance in electrical installations, specifically tailored to ensure secure mounting for flat copper bars. The innovative design accommodates left and right placement, making it versatile for a variety of setups. Crafted from high-quality materials, this product ensures durability and compliance with industry standards. Its compact size allows for easy integration into various enclosures while providing a reliable connection for robust electrical distribution applications. As part of the xEffect xVtl series, it embodies a commitment to excellence and efficiency in energy distribution.
Designed for mounting at the rear of the section for streamlined installations
Accommodates an operational current of up to 2500 A for high-performance applications
Includes all necessary metal supports and screws for ease of installation
Durable steel plate construction ensures long-lasting reliability
RoHS compliant, aligning with environmental standards
Compact dimensions allow for effective use in tight spaces
Part of the xEffect xVtl series, offering a cohesive solution for energy management
Related links
- Eaton Eaton xEffect Series Enclosure Support 700 mm x 40 mm x 40mm
- Eaton Eaton xEffect Series Copper Enclosure Support for Use with General Switchboard Accessory 60 mm x 50 mm x 30mm
- Eaton Eaton xEffect Series Copper Enclosure Support for Use with General Switchboard Accessory 60 mm x 50 mm x 20mm
- Eaton Eaton xEffect Series Copper Enclosure Support for Use with General Switchboard Accessory 60 mm x 50 mm x 15mm
- Eaton Eaton xEffect Series Steel Bracket 40 mm x 315 mm x 51mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 15 mm x 950 mm x 40mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 466 mm x 50mm
- Eaton Eaton xEffect Series Steel Enclosure 25 mm x 200 mm x 120mm
