Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Floor Standing Enclosure, Service Distribution
- RS Stock No.:
- 230-601
- Mfr. Part No.:
- 116280 BPZ-KR62/300-W
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP7,638.26
(exc. VAT)
PHP8,554.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,638.26 |
*price indicative
- RS Stock No.:
- 230-601
- Mfr. Part No.:
- 116280 BPZ-KR62/300-W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cable Management Accessory | |
| Product Type | Cable Management Panel | |
| Length | 291.5mm | |
| For Use With | Floor Standing Enclosure, Service Distribution Board | |
| Width | 605mm | |
| Material | Steel | |
| Height | 105mm | |
| Colour | White | |
| IP Rating | IP30 | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cable Management Accessory | ||
Product Type Cable Management Panel | ||
Length 291.5mm | ||
For Use With Floor Standing Enclosure, Service Distribution Board | ||
Width 605mm | ||
Material Steel | ||
Height 105mm | ||
Colour White | ||
IP Rating IP30 | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic Low Voltage Switchgear is designed to provide reliable and versatile power distribution solutions for various applications. With its robust construction and modular capabilities, this cable interconnect frame effortlessly adapts to different installation environments. Featuring a sleek white finish, the unit blends seamlessly into any setting while offering exceptional functional performance. Engineered for easy integration, it is ideal for use in conjunction with multiple accessories and has been built to withstand demanding operational conditions. With practical considerations in mind, the design facilitates assembly and disassembly, ensuring routine maintenance is a manageable task. This product encapsulates both technological innovation and user-centric design, making it a valuable addition to any electrical distribution system.
Modular system design allows flexible configurations to meet specific needs
Crafted from durable sheet steel, ensuring longevity and resilience under pressure
Complies with RoHS regulations, promoting environmentally responsible practices
Easily fits into floor-standing setups, streamlining installation processes
Provides a maximum load capacity of 350 kg, accommodating substantial power requirements
IP30 rated for reliable protection against dust and solid objects
Includes assembly-ready features, reducing the time for setup significantly
Supports a customisable range of accessories for enhanced functionality
Related links
- Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Floor Standing Enclosure, Service Distribution
- Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Service Distribution Board, Floor Standing
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 400 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 45 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 415 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 45 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 45 mm x 400mm
- Eaton xEnergy Basic Series Sheet Steel Frame 105 mm x 291.5 mm x 1mm
