Eaton xEnergy Light Series Steel Plate 6 mm x 275 mm x 700mm

Subtotal (1 unit)*

PHP6,595.61

(exc. VAT)

PHP7,387.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,595.61

*price indicative

RS Stock No.:
230-508
Mfr. Part No.:
119912 XLST5S84
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Bottom Plate

Accessory Type

Plate

Length

275mm

Width

700mm

Material

Steel

Height

6mm

Colour

Grey

IP Rating

IP55

Series

xEnergy Light

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton top and bottom plate, designed specifically for electrical enclosures, is an essential component of the xEnergy Light LV systems. Manufactured from durable galvanized steel, it offers outstanding protection and robustness for various outdoor and indoor electrical cabinet applications. With an IP55 rating, this plate is optimised to withstand challenging conditions, ensuring reliability and performance. The compact design efficiently utilises space, providing ample support for installation while maintaining a sleek aesthetic. Ideal for use in both commercial and industrial settings, this plate is a testament to quality engineering and attention to detail.

Constructed from high-quality galvanized steel for enhanced durability

Designed to fit seamlessly with enclosure specifications of 800 mm width and 400 mm depth

Provides effective protection for electrical components against dust and water ingress

Enables easy cable entry for simplified installation processes

Suitable for both roof and bottom planking applications

RoHS compliant, ensuring adherence to environmental standards

Lightweight yet robust, facilitating easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy