Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 615mm

Subtotal (1 unit)*

PHP71,770.52

(exc. VAT)

PHP80,382.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP71,770.52

*price indicative

RS Stock No.:
229-959
Mfr. Part No.:
114424 XVTL-BF-6/8/20
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Enclosure

Product Type

Enclosure

Length

800mm

Width

615mm

Material

Steel

Height

2m

Colour

Grey

IP Rating

IP40

Mounting plate type

Depth-Adjustable

Series

xEffect xVtl

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEffect xVtl empty enclosure is a robust solution designed for modern electrical infrastructure. This distribution cabinet boasts dimensions of 2000x600x800mm and is engineered to provide optimal protection with an IP40 rating. Built from high-quality steel and finished with powder coating, it ensures durability while maintaining an aesthetically appealing grey hue. With features aimed at flexibility and user-friendliness, the enclosure accommodates various mounting options and is suitable for both wall and floor installation, catering to diverse project requirements. It effectively meets the demands of automation and electrical control applications, making it a reliable choice for professionals in the industry. The carefully designed structure ensures compliance with industry standards while combining ease of access and security for electrical components, thereby enhancing operational efficiency.

Constructed from resilient steel for enhanced durability

Suitable for diverse mounting options, offering installation flexibility

Incorporates a neat powder coating for a clean, professional finish

Designed to accommodate a single door for straightforward access

Offers IK10 impact strength, ensuring reliability in demanding environments

Complies with RoHS standards, promoting environmentally responsible usage

Capable of supporting a maximum load of 5000 N for heavy-duty applications

Includes a depth-adjustable mounting plate for custom configurations

Maintains operational integrity with a degree of protection of IP40

Meets the requirements for pollution degree 3, ensuring reliability in challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy