Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 800mm
- RS Stock No.:
- 229-555
- Mfr. Part No.:
- 114429 XVTL-BF-8/8/20
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP82,694.82
(exc. VAT)
PHP92,618.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP82,694.82 |
*price indicative
- RS Stock No.:
- 229-555
- Mfr. Part No.:
- 114429 XVTL-BF-8/8/20
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 800mm | |
| Width | 800mm | |
| Material | Steel | |
| Height | 2m | |
| Colour | Grey | |
| IP Rating | IP40 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 800mm | ||
Width 800mm | ||
Material Steel | ||
Height 2m | ||
Colour Grey | ||
IP Rating IP40 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton distribution cabinet is designed to offer reliability and performance for various electrical applications. With robust dimensions of 2000mm in height, 800mm in width, and 800mm in depth, the cabinet is built with durability in mind, featuring IP40 protection to shield against dust and limited water exposure. Crafted from high-quality steel with a powder-coated finish in grey, it seamlessly blends into various environments while ensuring longevity. The mounting plate, adjustable in depth, enhances installation flexibility, accommodating diverse needs without compromising structural integrity. This model is not just about strength; it also meets rigorous EMC requirements, making it suitable for modern electrical installations that demand reliability and efficiency. Ideal for both wall and floor mounting, this cabinet is set to meet the expectations of any professional seeking an effective enclosure solution.
Designed to accommodate a wide range of electrical components with ease
Features a powder-coated surface for enhanced resistance to wear and corrosion
IK10 rated for mechanical impact strength, ensuring durability in demanding environments
Adjustable mounting plate for customisation based on specific installation needs
IP40 rated for protection against dust and accidental water ingress
Single door design enhances accessibility while maintaining security
Lightweight at 89kg, facilitating easy handling and installation
Suitable for both wall and floor mounting, providing versatile installation options
Constructed with an emphasis on electromagnetic compatibility for reliable performance
Offers specified loading capabilities for robust application demands
Related links
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 400 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 500 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 400 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 800mm
