ABB PVFE Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 1 m x 1m
- RS Stock No.:
- 204-184
- Mfr. Part No.:
- 1STQ008193A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP107,402.77
(exc. VAT)
PHP120,291.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP107,402.77 |
*price indicative
- RS Stock No.:
- 204-184
- Mfr. Part No.:
- 1STQ008193A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fixing Kit | |
| Accessory Type | Assembly Kit | |
| Length | 1m | |
| For Use With | Main Distribution Boards | |
| Width | 1m | |
| Material | Pickled Steel Sheet | |
| Series | PVFE | |
| Standards/Approvals | RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019 | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fixing Kit | ||
Accessory Type Assembly Kit | ||
Length 1m | ||
For Use With Main Distribution Boards | ||
Width 1m | ||
Material Pickled Steel Sheet | ||
Series PVFE | ||
Standards/Approvals RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019 | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB Installation Kit is engineered to deliver robust performance and exceptional reliability in electrical installations. This unit serves as a pivotal element for modular systems, providing seamless integration and user friendly functionality. Designed with precision, it supports advanced modular boards, ensuring optimal distribution and management of electrical power. The product features a sleek design yet is constructed from durable pickled steel sheet, guaranteeing longevity.
Designed with an optimal number of poles to ensure efficient power distribution
Provides comprehensive installation instructions, simplifying setup procedures
Meets environmental compliance standards for sustainability and safety
Lightweight design facilitates easy handling and installation
Related links
- ABB PVFE Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 1 m x 1m
- ABB PVFT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 1 m x 1m
- ABB PPFA Series Pickled Steel Sheet Panel for Use with Main Distribution Boards x 1 m x 1m
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 1 m x 1m
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 700 mm x 1 m x 1m
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 1 m x 1m
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 100 mm x 1 m x 1m
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 300 mm x 1 m x 1m