ABB PVFT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 1 m x 1m

Subtotal (1 unit)*

PHP56,145.02

(exc. VAT)

PHP62,882.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP56,145.02

*price indicative

RS Stock No.:
201-882
Mfr. Part No.:
1STQ008014A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

1m

For Use With

Main Distribution Boards

Width

1m

Material

Pickled Steel Sheet

Series

PVFT

Standards/Approvals

2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board is expertly designed for modern electrical installations, offering both versatility and reliability. Tailored for modular systems, this product excels in managing power distribution for a range of applications, making it a staple for professionals in the electrical industry. Constructed from high quality pickled steel, it is not only robust but also easy to integrate into existing setups. This distribution board meets stringent compliance standards, providing peace of mind for your installations while accommodating various configurations and accessories, which further enhances its functionality.

Optimized for modular system compatibility

Durable pickled steel construction

Easy integration into existing setups

Complies with industry safety standards

Efficient power distribution

Compact design for space efficiency

Suitable for various configurations and accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy