ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 700 mm x 300mm

Subtotal (1 unit)*

PHP19,026.73

(exc. VAT)

PHP21,309.94

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP19,026.73

*price indicative

RS Stock No.:
204-122
Mfr. Part No.:
1STQ002386B0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Divider Panel

Product Type

Panel

Length

700mm

For Use With

Modular Boards - System Pro E Power

Width

300mm

Material

Pickled Steel Sheet

Series

1STQ

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is an essential component for efficient power management in modular systems. Designed to meet modern demands, this distribution board combines robust construction with exceptional functionality. Featuring a rear vertical segment structure, it offers flexibility in installation and integration within various environments. Its pickled steel sheet material ensures durability and reliability, making it a perfect choice for continuous use in demanding conditions. Whether managing electrical systems in commercial settings or integrating into complex modular setups, the stands as a testament to advanced engineering, delivering both performance and safety.

Resilient pickled steel sheet for enhanced durability

Optimized for seamless use with modular boards

Designed for reliable main distribution applications

Compact size for easy integration without compromising space

Environmentally compliant with safety and sustainability standards

Suitable for demanding electrical environments for long term performance

Related links