ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 700 mm x 350mm

Subtotal (1 unit)*

PHP19,849.84

(exc. VAT)

PHP22,231.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP19,849.84

*price indicative

RS Stock No.:
204-124
Mfr. Part No.:
1STQ002389B0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Panel

Accessory Type

Divider Panel

Length

700mm

For Use With

Modular Boards - System Pro E Power

Width

350mm

Material

Pickled Steel Sheet

Series

1STQ

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered to deliver unparalleled performance and reliability for modular electrical installations. This robust board provides a scalable solution for managing power distribution in both residential and commercial settings. Designed with a focus on safety and efficiency, it incorporates careful material selection and compliance with environmental standards. Its compact dimensions allow for easy integration into existing frameworks, while ensuring optimal functionality under diverse operational conditions.

Constructed from pickled steel sheet for durability

Suitable for modular systems offering configuration flexibility

Complies with environmental standards for minimal ecological impact

Lightweight at 2.25 kg for easy transport and handling

Access to comprehensive installation guides for user support

Supports a wide range of B2B and commercial applications

RoHS compliant for safety and environmental adherence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy