ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 255 mm x 200 mm x 255mm
- RS Stock No.:
- 204-037
- Mfr. Part No.:
- 1STQ007891A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP43,697.27
(exc. VAT)
PHP48,940.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,697.27 |
*price indicative
- RS Stock No.:
- 204-037
- Mfr. Part No.:
- 1STQ007891A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Kit | |
| Product Type | Fixing Kit | |
| Length | 200mm | |
| For Use With | Main Distribution Boards | |
| Width | 255mm | |
| Material | Pickled Steel Sheet | |
| Height | 255mm | |
| Standards/Approvals | CE, RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Kit | ||
Product Type Fixing Kit | ||
Length 200mm | ||
For Use With Main Distribution Boards | ||
Width 255mm | ||
Material Pickled Steel Sheet | ||
Height 255mm | ||
Standards/Approvals CE, RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to meet the complex demands of modern electrical installations. With a robust build from pickled steel sheet, it ensures durability and longevity while providing essential functionalities for modular boards. This distribution board stands out not only for its practicality but also for its compliance with important industry standards, making it a reliable choice for professionals in the field. The innovative design allows for efficient usage in various settings, safeguarding electrical systems while offering a compact solution.
Compatible with modular boards
Versatile for various environments
RoHS and REACH compliant
Efficient multi pole electricity distribution
Adaptable for different installation classes
Includes comprehensive installation instructions
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 200 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 200 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 440 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 200 mm x 800 mm x 800mm
- Stanley Tylon 8m Tape Measure, Metric & Imperial