ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 200 mm x 800 mm x 800mm
- RS Stock No.:
- 204-171
- Mfr. Part No.:
- 1STQ008098A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP16,593.62
(exc. VAT)
PHP18,584.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,593.62 |
*price indicative
- RS Stock No.:
- 204-171
- Mfr. Part No.:
- 1STQ008098A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Panel | |
| Product Type | Panel | |
| Length | 800mm | |
| For Use With | Main Distribution Boards | |
| Width | 800mm | |
| Material | Pickled Steel Sheet | |
| Height | 200mm | |
| Colour | Light Grey | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Panel | ||
Product Type Panel | ||
Length 800mm | ||
For Use With Main Distribution Boards | ||
Width 800mm | ||
Material Pickled Steel Sheet | ||
Height 200mm | ||
Colour Light Grey | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Panel is engineered for versatility and reliability in electrical installations. Designed to enhance modular board configurations, it offers robust performance across various applications, making it an essential choice for modern electrical systems. With a comprehensive suite of features, the product stands out in functionality while ensuring user friendly operation. It's durable design, coupled with its optimal dimensions, caters to a range of installation scenarios. Its aesthetic appeal is complemented by a light grey finish, ensuring it blends seamlessly into any environment. The inclusion of advanced material compliance guarantees adherence to environmental standards, reflecting the brand's commitment to sustainability and safety.
Constructed from high quality pickled steel sheet for enhanced durability
Features single door for easy access and operation
Complies with RoHS and REACH environmental standards
Optimised dimensions make it suitable for various installation environments
Related links
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 200 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 200 mm x 1 m x 1m
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 200 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 200 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 340 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 600 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 100 mm x 800 mm x 800mm