ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 800 mm x 800mm

Subtotal (1 unit)*

PHP42,755.37

(exc. VAT)

PHP47,886.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP42,755.37

*price indicative

RS Stock No.:
204-030
Mfr. Part No.:
1STQ007871A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

800mm

For Use With

Main Distribution Boards

Width

800mm

Material

Pickled Steel Sheet

Height

200mm

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed for efficient power management in various electrical applications. Crafted with precision, it integrates advanced features suited for modular boards within the System pro E Power range. With a robust pickled steel sheet construction, this distribution board ensures durability and reliability in demanding environments. Its spacious design facilitates easy installation and maintenance, while providing seamless access to all connected devices. This product stands out in performance, offering not just compliance with industry standards but also versatility for future expansions, making it an ideal choice for professional installations.

Seamless with modular boards

Durable pickled steel

Easy maintenance and installation

Supports various configurations

Meets industry standards

Adaptable for future upgrades

Lightweight for faster installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy