ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 2 m x 2 m x 600mm
- RS Stock No.:
- 203-989
- Mfr. Part No.:
- 1STQ007592A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP46,639.24
(exc. VAT)
PHP52,235.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,639.24 |
*price indicative
- RS Stock No.:
- 203-989
- Mfr. Part No.:
- 1STQ007592A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Side Panel | |
| Product Type | Panel | |
| Length | 2m | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 600mm | |
| Material | Pickled Steel Sheet | |
| Height | 2m | |
| Colour | Light Grey | |
| IP Rating | IP65 | |
| Series | 1STQ | |
| Standards/Approvals | RoHS, REACH, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Side Panel | ||
Product Type Panel | ||
Length 2m | ||
For Use With Modular Boards - System Pro E Power | ||
Width 600mm | ||
Material Pickled Steel Sheet | ||
Height 2m | ||
Colour Light Grey | ||
IP Rating IP65 | ||
Series 1STQ | ||
Standards/Approvals RoHS, REACH, CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The ABB main distribution board is engineered for robust power management in diverse applications. Constructed from high-quality pickled steel, it ensures exceptional durability for both indoor and outdoor use. With an IP65 rating, it provides superior protection against dust and water ingress. Its spacious dimensions allow for flexible modular configurations, making it an ideal choice for modern electrical installations.
High IP65 rating for excellent environmental protection
Durable pickled steel construction enhances longevity
Designed for flexible modular board configurations
Ample space for efficient wiring management
Light grey RAL 7035 finish for modern aesthetic
Related links
- ABB 1STQ Series Pickled Steel Sheet Swing Frame for Use with Modular Boards - System Pro E Power 2 m x 2 m x 600mm
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power 2 m x 2 m x 600mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 2 m x 2 m x 600mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 2 m x 2 m x 800mm
- ABB 1STQ Series Pickled Steel Sheet Swing Frame for Use with Modular Boards - System Pro E Power 2 m x 2 m x 800mm
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power 2 m x 2 m x 400mm
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power 2 m x 2 m x 1.25m
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 2 m x 2 m x 300mm