ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power 2 m x 2 m x 1.25m
- RS Stock No.:
- 202-050
- Mfr. Part No.:
- 1STQ001898B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP53,568.69
(exc. VAT)
PHP59,996.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,568.69 |
*price indicative
- RS Stock No.:
- 202-050
- Mfr. Part No.:
- 1STQ001898B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Frame | |
| Product Type | Mounting Frame | |
| Length | 2m | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 1.25m | |
| Material | Pickled Steel Sheet | |
| Height | 2m | |
| Series | 1STQ | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Frame | ||
Product Type Mounting Frame | ||
Length 2m | ||
For Use With Modular Boards - System Pro E Power | ||
Width 1.25m | ||
Material Pickled Steel Sheet | ||
Height 2m | ||
Series 1STQ | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for reliability in modular applications. Constructed from high-quality pickled steel, it ensures long-lasting durability. With spacious internal dimensions, it facilitates efficient cable management. Compliant with industry standards, this board is ideal for both residential and commercial installations.
Constructed from pickled steel sheet for increased longevity
Optimized for modular boards within the System pro E Power
Offers spacious internal dimensions for easy cable routing
Meets essential industry standards for safety and compliance
Related links
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power x 2 m x 1.25m
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power x 2 m x 1.25m
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power 2 m x 2 m x 400mm
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power 2 m x 2 m x 600mm
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power x 1.8 m x 1.25m
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power 2.01 m x 2 m x 1m
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power 1.99 m x 2 m x 800mm
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power 800 mm x 2 m x 800mm