ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 300 mm x 1 m x

Subtotal (1 unit)*

PHP22,839.82

(exc. VAT)

PHP25,580.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,839.82

*price indicative

RS Stock No.:
203-941
Mfr. Part No.:
1STQ007160A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Top/Bottom Cover

Product Type

Cover

Length

1m

For Use With

Modular Boards - System Pro E Power

Width

300mm

Material

Pickled Steel Sheet

Height

300mm

IP Rating

IP55

Series

1STQ

Standards/Approvals

CE, RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered to ensure reliable power distribution within commercial and industrial settings. Featuring an open top and bottom design, it facilitates seamless integration with column plinths, making it an ideal choice for versatile installations. Crafted with durability in mind, this distribution board is compliant with IP55 standards, providing protection against dust and water ingress, ensuring optimal performance even in challenging environments. The robust construction from pickled steel sheet not only enhances its longevity but also adds a modern aesthetic with its orange peel surface finishing. This product is specially designed for modular systems, enabling easy expansion and maintenance of electrical networks.

High quality pickled steel for durability

Optimized for modular applications

Compact for space efficient installations

Orange peel finish for a modern look

Lightweight for easy handling

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy