ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 223 mm x 223 mm x

Subtotal (1 unit)*

PHP17,867.46

(exc. VAT)

PHP20,011.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from September 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,867.46

*price indicative

RS Stock No.:
203-632
Mfr. Part No.:
1STQ008876A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Assembly Plate

Length

223mm

For Use With

Modular Boards - System Pro E Power

Width

1.002m

Material

Pickled Steel Sheet

Height

223mm

Series

PRVS

Standards/Approvals

REACH, RoHS, CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB main distribution board is engineered for exceptional performance in various modular applications, crafted from durable pickled steel sheet. Designed to accommodate the demands of modern electrical systems, it offers superior functionality and reliability. As a versatile solution, it boasts a compact yet impactful design, ensuring it meets stringent industry standards while providing ease of installation and maintenance. This unit is ideal for businesses that prioritise safety and compliance in their electrical infrastructure, offering a solid foundation for power distribution. Equipped with advanced material compliance features, it supports a sustainable approach to modern electrical engineering.

Complies with strict RoHS and REACH regulations

Ensuring environmental safety

Accommodates a variety of applications

Comes with necessary certificates and declarations for compliance assurance

Integral part of Low Voltage Products and Systems category, assuring high standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy