ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 25 mm x 300 mm x
- RS Stock No.:
- 203-560
- Mfr. Part No.:
- 1STQ007138A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP11,440.97
(exc. VAT)
PHP12,813.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,440.97 |
*price indicative
- RS Stock No.:
- 203-560
- Mfr. Part No.:
- 1STQ007138A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Top/Bottom Cover | |
| Product Type | Cover | |
| Length | 300mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 700mm | |
| Material | Pickled Steel Sheet | |
| Height | 25mm | |
| Colour | Orange | |
| IP Rating | IP55 | |
| Series | 1STQ | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Top/Bottom Cover | ||
Product Type Cover | ||
Length 300mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 700mm | ||
Material Pickled Steel Sheet | ||
Height 25mm | ||
Colour Orange | ||
IP Rating IP55 | ||
Series 1STQ | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for efficiency in large scale electrical installations. The open top and bottom design enables seamless integration into your existing electrical infrastructure, while its compact dimensions ensure it fits easily into tight spaces. With a distinctive orange peel finish in RAL 7035, this unit not only delivers functionality but aesthetic appeal as well. Specially suited for modular boards, it meets stringent environmental compliance standards, providing peace of mind to businesses committed to sustainability. This versatile product is a vital component for powering complex systems, offering reliable performance for both commercial and industrial applications.
IP55 for excellent environmental protection
Compact for versatile use
Durable pickled steel construction
Orange peel finish for aesthetics
RoHS and REACH compliant
Perfect for modular boards
Related links
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 25 mm x 300 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 25 mm x 600 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 25 mm x 800 mm x
- ABB 1STQ Series Screw for Use with Modular Boards - System Pro E Power 25 mm x 37 mm x 100mm
- ABB 1STQ Series Screw for Use with Modular Boards - System Pro E Power 25 mm x 47 mm x 100mm
- ABB 1STQ Series Screw for Use with Modular Boards - System Pro E Power 25 mm x 27 mm x 100mm
- ABB 1STQ Series Screw for Use with Modular Boards - System Pro E Power 25 mm x 20 mm x 100mm
- ABB 1STQ Series Metal Key for Use with Modular Boards - System Pro E Power 25 mm x 100 mm x 100mm