ABB 1STQ Series Screw for Use with Modular Boards - System Pro E Power 25 mm x 37 mm x 100mm
- RS Stock No.:
- 202-692
- Mfr. Part No.:
- 1STQ008216A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP4,380.09
(exc. VAT)
PHP4,905.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,380.09 |
*price indicative
- RS Stock No.:
- 202-692
- Mfr. Part No.:
- 1STQ008216A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Screw | |
| Product Type | Screw | |
| Length | 37mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 100mm | |
| Height | 25mm | |
| Series | 1STQ | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Screw | ||
Product Type Screw | ||
Length 37mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 100mm | ||
Height 25mm | ||
Series 1STQ | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Hammer Head Screw is designed specifically for System pro E Power. With precise dimensions allowing for efficient integration, it effortlessly adapts to diverse configuration needs. The long lasting materials used in its construction are aimed at meeting rigorous environmental and safety standards, ensuring peace of mind during operation.
Ideal for use with modular boards in industrial settings
Designed to optimise space with its compact dimensions
Provides a robust solution for main distribution needs
Adheres to strict environmental compliance regulations
Related links
- ABB 1STQ Series Screw for Use with Modular Boards - System Pro E Power 25 mm x 47 mm x 100mm
- ABB 1STQ Series Screw for Use with Modular Boards - System Pro E Power 25 mm x 27 mm x 100mm
- ABB 1STQ Series Screw for Use with Modular Boards - System Pro E Power 25 mm x 20 mm x 100mm
- ABB 1STQ Series Metal Key for Use with Modular Boards - System Pro E Power 25 mm x 100 mm x 100mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 25 mm x 600 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 25 mm x 300 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 25 mm x 800 mm x
- ABB 1STQ Series Plastic Plastic Document Pocket for Use with Modular Boards - System Pro E Power 25 mm x 265 mm x 235mm