ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 981 mm x 1 m x

Subtotal (1 unit)*

PHP49,068.13

(exc. VAT)

PHP54,956.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP49,068.13

*price indicative

RS Stock No.:
203-542
Mfr. Part No.:
1STQ007102A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Top/Bottom Cover

Product Type

Cover

Length

1m

For Use With

Modular Boards - System Pro E Power

Width

900mm

Material

Pickled Steel Sheet

Height

981mm

Colour

Orange

IP Rating

IP55

Series

1STQ

Standards/Approvals

RoHS, CE, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to seamlessly integrate into modular environments, providing a reliable solution for top and bottom electrical configurations. With its IP55 rating, it ensures optimal protection against dust and water, making it suitable for various industrial applications. The innovative design incorporates pickled steel sheet material finished with an orange peel texture, not only offering robustness but also an appealing aesthetic. Ideal for System pro E Power setups, this distribution board caters to a wide range of customer needs, ensuring efficient operation and superior durability.

Durable pickled steel construction

Orange peel finish for appeal and corrosion resistance

Versatile for modular boards

Lightweight for easy installation

RoHS compliant

CE conformity for regulatory standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy