ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 981 mm x 300 mm x

Subtotal (1 unit)*

PHP13,922.94

(exc. VAT)

PHP15,593.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,922.94

*price indicative

RS Stock No.:
202-364
Mfr. Part No.:
1STQ007078A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Cover

Accessory Type

Top/Bottom Cover

Length

300mm

For Use With

Modular Boards - System Pro E Power

Width

900mm

Material

Pickled Steel Sheet

Height

981mm

IP Rating

IP65

Series

1STQ

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is ingeniously designed to meet the demands of modern power distribution. With a robust construction of pickled steel sheet, this board not only ensures durability but also provides reliable performance in various environments. Whether for commercial or industrial applications, the board’s IP65 rating guarantees protection against dust and moisture, making it suitable for outdoor use. Its thoughtful dimensions of 300mm in width and 900mm in depth facilitate seamless integration into existing setups, ensuring that space constraints are effectively managed.

IP65 protection for durability

High quality pickled steel

Compact for diverse installations

Designed for modular boards

RoHS and REACH compliant

Suitable for commercial and industrial use

Lightweight for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy